10362 | HELUKABEL

PVC control line JZ-500 black 18 x 1.0 mm², AWG 18, unshielded, black, 10362

Order No.: 93F269
EAN: 4099891249984
MPN:
10362
Series: JZ-500 black
10362 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
8.3538 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
835.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.3538 €

PVC Control cable, 10362, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 18
Ausführung Steuerleitung
Außendurchmesser 12.9 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes