10545 | HELUKABEL

PVC control line JZ-500-ORANGE 3 G 1.5 mm², AWG 16, unshielded, orange, 10545

Order No.: 93F6716
EAN: 4060892005350
MPN:
10545
Series: JZ-500-ORANGE
10545 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4875 €

Control cable, 10545, HELUKABEL

The 10545 is a PVC control cable Used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use as a control cable acc. to EN 60204-1 or VDE 0113- 1. According to this standard, it is recommended that insulated conductors of interlocking power circuits supplied by an external power supply that remain live when the main switch is turned off, are marked in orange.

Technical specifications
Core insulation material PVC
Core colour sequence orange
Number of cores 3
Version Steuerleitung
Outer diameter 6.8 mm
AWG cross-section AWG 16
Colour orange
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes