10668 | HELUKABEL
PVC control line JZ-600 / OZ-600 10 G 1.5 mm², AWG 16, unshielded, black, 10668
Control cable, 10668, HELUKABEL
Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.
FEATURES
- Good chemical resistance
- Flame-retardant
- Oil-resistant
- UV-resistant
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 10 | |
Version | control line | |
Outer diameter | 15.2 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |