10729 | HELUKABEL

PVC control line JZ-600 / OZ-600 4 x 25 mm², AWG 4, unshielded, black, 10729

Order No.: 93F385
EAN: 4099891252496
MPN:
10729
Series: JZ-600 / OZ-600
HELUKABEL
10729 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
27.3462 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
27.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
27.3462 €

Control cable, 10729, HELUKABEL

Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.

FEATURES

  • Good chemical resistance
  • Flame-retardant
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 27.4 mm
AWG-Leiterquerschnitt AWG 4
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 25 mm²
Material PVC
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes