10749 | HELUKABEL

PVC control line JZ-500-ORANGE 5 G 2.5 mm², AWG 14, unshielded, orange, 10749

Order No.: 93F6723
EAN: 4060892005404
MPN:
10749
Series: JZ-500-ORANGE
10749 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.8199 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
381.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.8199 €

Control cable, 10749, HELUKABEL

The 10749 is a PVC control cable Used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use as a control cable acc. to EN 60204-1 or VDE 0113- 1. According to this standard, it is recommended that insulated conductors of interlocking power circuits supplied by an external power supply that remain live when the main switch is turned off, are marked in orange.

Technical specifications
Aderisolationsmaterial PVC
Adernfarbe orange
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 10.1 mm
AWG-Leiterquerschnitt AWG 14
Farbe orange
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes