10884 | HELUKABEL
Switching strand Single 600-O 1 x 10 mm², AWG 8, black, 10884
Unit Price (€ / mtr.)
4.3792 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
PVC sheathed single core, 10884, HELUKABEL
The 10884 is a PVC sheathed single core cable suitable for medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, as well as outdoors. May not be laid directly in soil or water. This two-standard sheathed single core cables are preferably used in export-oriented mechanical engineering on machine tools, production lines and in plant construction.
Features
- Oil resistant
- Flame-retardant
- UV radiation resistant
Technical specifications
Core insulation material | PVC | |
Number of cores | 1 | |
Version | Anschlussleitung | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 8 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Protective conductor available | No | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |