10953 | HELUKABEL

PVC connection cable JZ-500-C black 5 G 1.0 mm², AWG 18, shielded, black, 10953

Order No.: 93F9356
EAN: 4060892025570
MPN:
10953
Series: JZ-500-C black
HELUKABEL
10953 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.1059 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1059 €

Connection cable, 10953, HELUKABEL

The 10953 is a connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, as well as outdoors. Used as a connection and control cable in machine and plant construction, in machine tools, production lines, assembly lines and conveyor belts.

Features

  • UV resistant
  • For outdoor use
  • EMC-preferred type
  • Largely oil resistant
  • Versatile use in many industries, particularly in machine and plant construction
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 8.2 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -10 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes