11208 | HELUKABEL

Polymer control line JZ-500 HMH 12 G 0.5 mm², AWG 20, unshielded, gray, 11208

Order No.: 93F539
EAN: 4099891258306
MPN:
11208
Series: JZ-500 HMH
11208 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8679 € *
Available in 5 Days: 100 mtr. - if ordered today
Total Price:
286.79 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8679 €
500 mtr.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 11208, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour gray
Material polymer
Outer diameter 9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polymer
Core colour sequence black
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes