11312 | HELUKABEL

Polymer control line JZ-500 HMH 4 G 16 mm², AWG 6, unshielded, gray, 11312

Order No.: 93F599
EAN: 4099891259051
MPN:
11312
Series: JZ-500 HMH
HELUKABEL
11312 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
19.7659 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
100 mtr.
19.7659 €
500 mtr.
18.4926 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 11312, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Polymer
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 20.6 mm
AWG-Leiterquerschnitt AWG 6
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 16 mm²
Material Polymer
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes