11493 | HELUKABEL

PVC connection cable JZ-500-C black 3 x 1.0 mm², AWG 18, shielded, black, 11493

Order No.: 93F9361
EAN: 4060892025952
MPN:
11493
Series: JZ-500-C black
11493 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
193.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.9397 €

Connection cable, 11493, HELUKABEL

The 11493 is a connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, as well as outdoors. Used as a connection and control cable in machine and plant construction, in machine tools, production lines, assembly lines and conveyor belts.

Features

  • UV resistant
  • For outdoor use
  • EMC-preferred type
  • Largely oil resistant
  • Versatile use in many industries, particularly in machine and plant construction
Technical specifications
Core insulation material PVC
Number of cores 3
Version Steuerleitung
Outer diameter 6.9 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes