11639 | HELUKABEL

PVC control line JZ-500 black 12 x 0.75 mm², AWG 19, unshielded, black, 11639

Order No.: 93F679
EAN: 4099891259822
MPN:
11639
Series: JZ-500 black
11639 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.3312 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
533.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.3312 €

PVC Control cable, 10129, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 12
Version Steuerleitung
Outer diameter 10 mm
AWG cross-section AWG 19
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes