11723 | HELUKABEL

Polymer control line JZ-500 HMH-C 3 G 1.5 mm², AWG 16, shielded, gray, 11723

Order No.: 93F705
EAN: 4099891260088
MPN:
11723
Series: JZ-500 HMH-C
11723 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.5109 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 6 Weeks **
Total Price:
251.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.5109 €

PVC Control cable, 11723, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Polymer
Core colour sequence schwarz
Number of cores 3
Version Steuerleitung
Outer diameter 7.4 mm
AWG cross-section AWG 16
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material Polymer
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes