11799 | HELUKABEL

Polymer control line JZ-500 HMH-C 4 G 35 mm², AWG 2, shielded, gray, 11799

Order No.: 93F734
EAN: 4099891260378
MPN:
11799
Series: JZ-500 HMH-C
11799 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
51.9911 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5,199.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
51.9911 €

PVC Control cable, 11799, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Halogen-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Polymer
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 29.1 mm
AWG-Leiterquerschnitt AWG 2
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 35 mm²
Material Polymer
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes