11946 | HELUKABEL
Polymer control line JB-750 HMH-C 4 G 2.5 mm², AWG 14, shielded, gray, 11946
Control cable, 11946, HELUKABEL
Halogen-free, flame retardant control cable is used for instrumentation and control cables in tooling machinery, conveyor and transportation belts, production lines, in plant construction, air-conditioning systems as well as in iron and steel works. For fixed installation or for flexing applications, for casual, not constantly recurring free movement without forced motion and without tensile stress for medium mechanical loads. The cable is suitable for use in dry, damp and wet environments and for installation on plaster An interference-free transmission of signals and pulse in assured by the high degree of screening.
Aderisolationsmaterial | Polymer | |
Anzahl der Adern | 4 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 11 mm | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | grau | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 2,5 mm² | |
Material | Polymer | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Prüfspannung | 3 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |