12059 | HELUKABEL

PVC control line SY-JZ 4 G 1.5 mm², AWG 16, shielded, transparent, 12059

Order No.: 93F6932
EAN: 4060892034695
MPN:
12059
Series: SY-JZ
12059 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.3558 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Total Price:
335.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.3558 €

Control cable, 12059, HELUKABEL

This is used as a connection and control cable for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use in machine tools, plant construction and data technology. Due to the dense braiding, the cable is well protected against mechanical damage. The galvanisation of the braid prevents corrosion and guarantees improved solderability of the braid.

Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 4
Version Steuerleitung
Outer diameter 10.4 mm
AWG cross-section AWG 16
Colour transparent
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes