12079 | HELUKABEL

PVC control line SY-JZ 4 G 2.5 mm², AWG 14, shielded, transparent, 12079

Order No.: 93F6917
EAN: 4060892034893
MPN:
12079
Series: SY-JZ
HELUKABEL
12079 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.9266 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
492.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9266 €

Control cable, 12079, HELUKABEL

This is used as a connection and control cable for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use in machine tools, plant construction and data technology. Due to the dense braiding, the cable is well protected against mechanical damage. The galvanisation of the braid prevents corrosion and guarantees improved solderability of the braid.

Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 12.2 mm
AWG-Leiterquerschnitt AWG 14
Farbe transparent
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes