12278 | HELUKABEL

PVC control line SY-JB 3 G 2.5 mm², AWG 14, shielded, transparent, 12278

Order No.: 93F6474
EAN: 4060892036101
MPN:
12278
Series: SY-JB
12278 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.6176 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
361.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.6176 €

Control cable, 12278, HELUKABEL

The 12278 is a control cable used as a connection and control cable for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry rooms, however, not suitable for outdoor use in machine tools, plant construction and in data processing technology. Due to the dense braiding, the cable is well protected against mechanical damage. The galvanisation of the braid prevents corrosion and guarantees improved solderability of the braid.

Features

  • Cores stranded in layers with optimal lay lengths
  • Largely resistant to oil
Technical specifications
Core insulation material PVC
Number of cores 3
Version Steuerleitung
Outer diameter 11.1 mm
AWG cross-section AWG 14
Colour transparent
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes