12508 | HELUKABEL

PUR control line JZ-602-PUR 4 G 2.5 mm², AWG 14, unshielded, gray, 12508

Order No.: 93F7972
EAN: 4060892040122
MPN:
12508
Series: JZ-602-PUR
12508 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.9139 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
691.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.9139 €

Connection cable, 12508, HELUKABEL

UL and CSA approved flexible control cable rated at 600 V, primarily designed for exporters to the US or Canadian market. Used in machine tools, control systems, connection between control panels and machines, assembly lines and other industrial equipment. Suitable for installation in dry, moist, wet and outdoor environment and moderate flexing applications.

Features

  • Resistant to oil, UV radiation, ozone, oxygen, weathering effects, hydrolysis, microbes, coolants, hydraulic fluids, acids, alkalis, greases, seawater and wastewater
  • Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
  • For outdoor use
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 9.5 mm
AWG-Leiterquerschnitt AWG 14
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PUR
Nennspannung UL/CSA 600 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes