12742 | HELUKABEL
Polymer connection line JZ-600 HMH 7 G 0.75 mm², AWG 19, unshielded, black, 12742
Connection cable, 12742, HELUKABEL
The 12742 is a connection cable in tool machinery, conveyor belts, production lines, plant construction, in air-conditioning devices, in metallurgical, steel and rolling mills. For fixed installation and flexible applications with occasional, not constantly recurring free movement without forced motion, without tensile stress and for medium mechanical stress. The cable is suitable for use in dry, damp and wet locations, outdoors (fixed installation) and on plaster.
Features
- Highly flame-retardant
- Resistant to UV radiation, weathering effects
- Largely oil resistant
- For outdoor use
- Halogen-free
Core insulation material | polymer | |
Number of cores | 7 | |
Version | control line | |
Outer diameter | 9.5 mm | |
AWG cross-section | AWG 19 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | polymer | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |