12748 | HELUKABEL
Polymer connection cable JZ-600 HMH 3 G 1.0 mm², AWG 18, unshielded, black, 12748
Unit Price (€ / mtr.)
1.7136 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 12748, HELUKABEL
The 12748 is a connection cable in tool machinery, conveyor belts, production lines, plant construction, in air-conditioning devices, in metallurgical, steel and rolling mills. For fixed installation and flexible applications with occasional, not constantly recurring free movement without forced motion, without tensile stress and for medium mechanical stress. The cable is suitable for use in dry, damp and wet locations, outdoors (fixed installation) and on plaster.
Features
- Highly flame-retardant
- Resistant to UV radiation, weathering effects
- Largely oil resistant
- For outdoor use
- Halogen-free
Technical specifications
Core insulation material | Polymer | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 7.4 mm | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | Polymer | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |