12752 | HELUKABEL

Polymer connection cable JZ-600 HMH 5 G 1.0 mm², AWG 18, unshielded, black, 12752

Order No.: 93F9385
EAN: 4060892049095
MPN:
12752
Series: JZ-600 HMH
12752 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7132 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
271.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.7132 €

Connection cable, 12752, HELUKABEL

The 12752 is a connection cable in tool machinery, conveyor belts, production lines, plant construction, in air-conditioning devices, in metallurgical, steel and rolling mills. For fixed installation and flexible applications with occasional, not constantly recurring free movement without forced motion, without tensile stress and for medium mechanical stress. The cable is suitable for use in dry, damp and wet locations, outdoors (fixed installation) and on plaster.

Features

  • Highly flame-retardant
  • Resistant to UV radiation, weathering effects
  • Largely oil resistant
  • For outdoor use
  • Halogen-free
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 5
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material polymer
Outer diameter 9.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material polymer
Drag chain suitable No
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -25 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes