12754 | HELUKABEL

Polymer connection cable JZ-600 HMH 7 G 1.0 mm², AWG 18, unshielded, black, 12754

Order No.: 93F9387
EAN: 4060892049118
MPN:
12754
Series: JZ-600 HMH
HELUKABEL
12754 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4272 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4272 €

Connection cable, 12754, HELUKABEL

The 12754 is a connection cable in tool machinery, conveyor belts, production lines, plant construction, in air-conditioning devices, in metallurgical, steel and rolling mills. For fixed installation and flexible applications with occasional, not constantly recurring free movement without forced motion, without tensile stress and for medium mechanical stress. The cable is suitable for use in dry, damp and wet locations, outdoors (fixed installation) and on plaster.

Features

  • Highly flame-retardant
  • Resistant to UV radiation, weathering effects
  • Largely oil resistant
  • For outdoor use
  • Halogen-free
Technical specifications
Aderisolationsmaterial Polymer
Anzahl der Adern 7
Ausführung Steuerleitung
Außendurchmesser 9.9 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material Polymer
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes