12755 | HELUKABEL

Polymer connection cable JZ-600 HMH 10 G 1.0 mm², AWG 18, unshielded, black, 12755

Order No.: 93F9381
EAN: 4060892049125
MPN:
12755
Series: JZ-600 HMH
12755 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.2479 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
524.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.2479 €

Connection cable, 12755, HELUKABEL

The 12755 is a connection cable in tool machinery, conveyor belts, production lines, plant construction, in air-conditioning devices, in metallurgical, steel and rolling mills. For fixed installation and flexible applications with occasional, not constantly recurring free movement without forced motion, without tensile stress and for medium mechanical stress. The cable is suitable for use in dry, damp and wet locations, outdoors (fixed installation) and on plaster.

Features

  • Highly flame-retardant
  • Resistant to UV radiation, weathering effects
  • Largely oil resistant
  • For outdoor use
  • Halogen-free
Technical specifications
Core insulation material Polymer
Number of cores 10
Version Steuerleitung
Outer diameter 12.8 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material Polymer
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes