12759 | HELUKABEL

Polymer control line JZ-600 HMH 2 x 1.5 mm², AWG 16, unshielded, black, 12759

Order No.: 93F834
EAN: 4099891260439
MPN:
12759
Series: JZ-600 HMH
HELUKABEL
12759 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.7731 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.7731 €

Control cable, 12759, HELUKABEL

Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.

FEATURES

  • Good chemical resistance
  • Flame-retardant
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Polymer
Adernfarbe schwarz
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 8.2 mm
AWG-Leiterquerschnitt AWG 16
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material Polymer
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -15 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes