12784 | HELUKABEL

Polymer control line JZ-600 HMH 4 G 4.0 mm², AWG 12, unshielded, black, 12784

Order No.: 93F849
EAN: 4099891260583
MPN:
12784
Series: JZ-600 HMH
12784 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.0928 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
609.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.0928 €

Control cable, 12784, HELUKABEL

Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.

FEATURES

  • Good chemical resistance
  • Flame-retardant
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Polymer
Core colour sequence schwarz
Number of cores 4
Version Steuerleitung
Outer diameter 12.9 mm
AWG cross-section AWG 12
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material Polymer
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes