12888 | HELUKABEL
Polymer control line JZ-600 HMH-C 3 G 6.0 mm², AWG 10, unshielded, black, 12888
Control cable, 12888, HELUKABEL
Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.
FEATURES
- Good chemical resistance
- Flame-retardant
- Oil-resistant
- UV-resistant
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
Aderisolationsmaterial | Polymer | |
Adernfarbe | schwarz | |
Anzahl der Adern | 3 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 15.9 mm | |
AWG-Leiterquerschnitt | AWG 10 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 6,0 mm² | |
Material | Polymer | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |