13020 | HELUKABEL

PVC control line H05VV5-F (NYSLYÖ-JZ) 18 G 0.75 mm², AWG 19, unshielded, gray, 13020

Order No.: 93F901
EAN: 4099891261092
MPN:
13020
13020 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.2003 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
520.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.2003 €

PVC Control cable, 13020, HELUKABEL

These cables are used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air. These are designed as control and connecting cables to machines, tool machineries, conveyor belts and production lines. These cables are not effected to the chemical influences. Cables for moist and wet rooms, specially used for machines in breweries, bottling plants and car washing stations.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 18
Version Steuerleitung
Outer diameter 14 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes