13042 | HELUKABEL

PVC control line H05VV5-F (NYSLYÖ-JZ) 9 G 1.5 mm², AWG 16, unshielded, gray, 13042

Order No.: 93F916
EAN: 4099891261245
MPN:
13042
HELUKABEL
13042 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.0337 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.0337 €

PVC Control cable, 13042, HELUKABEL

These cables are used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air. These are designed as control and connecting cables to machines, tool machineries, conveyor belts and production lines. These cables are not effected to the chemical influences. Cables for moist and wet rooms, specially used for machines in breweries, bottling plants and car washing stations.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 9
Ausführung Steuerleitung
Außendurchmesser 13.5 mm
AWG-Leiterquerschnitt AWG 16
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes