13074 | HELUKABEL

PVC connection cable H05VVC4V5-K 5 G 0.75 mm², AWG 19, shielded, gray, 13074

Order No.: 93F6624
EAN: 4060892028687
MPN:
13074
Series: H05VVC4V5-K
13074 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.9512 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9512 €

Control cable, 13074, HELUKABEL

The 13074 is a PVC control cable Used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use as a connection cable in machine and machine tool construction, assembly lines, conveyers and production lines. Even various chemical compounds cannot harm the cable. As a cable suitable for damp rooms, it is also preferred for the operation of machines in breweries, bottling plants and car washes. For interference-free data signal transmission in measurement and control technology in case electromagnetic screening is required. The cable may engage in flexible movement after installation, provided the cable is not mechanically overloaded during the movements. This shielded cable is not designed for permanent bending stresses.

Technical specifications
Core insulation material PVC
Number of cores 5
Version Anschlussleitung
Outer diameter 12.1 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes