13119 | HELUKABEL
PVC control line H05VV5-F (NYSLYÖ-JZ) 2 x 1.0 mm², AWG 18, unshielded, gray, 13119
Unit Price (€ / mtr.)
0.8925 € *
Available in 5 Days: 100 mtr. - if ordered today
PVC Control cable, 13119, HELUKABEL
These cables are used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air. These are designed as control and connecting cables to machines, tool machineries, conveyor belts and production lines. These cables are not effected to the chemical influences. Cables for moist and wet rooms, specially used for machines in breweries, bottling plants and car washing stations.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter | Property | Value |
---|---|---|
Test voltage | 2 kV | |
Core insulation material | PVC | |
Protective conductor available | No | |
Rated voltage U0 | 300 V | |
Temperature range (unmoved) | -40 °C to 70 °C | |
Temperature range (active) | -5 °C to 70 °C | |
Material | PVC | |
Number of cores | 2 | |
Cable material | copper, bright | |
Conductor category | CL.5 = fine stranded | |
Cable cross-section | 1.0 mm² | |
AWG cross-section | AWG 18 | |
Outer diameter | 6.6 mm | |
Drag chain suitable | No | |
Core colour sequence | black | |
Halogen free | No | |
Rated voltage | 500 V | |
Standard number | VDE | |
Colour | gray | |
Shielding | unshielded | |
Version | control line |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |