13370 | HELUKABEL
Polymer control line MEGAFLEX 500 3 x 0.75 mm², AWG 19, unshielded, gray, 13370
Halogen-free control cable, 13370, HELUKABEL
For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.
FEATURES
- Halogen-free
- Flame-retardant
- Oil-resistant
- Ozone-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: Polymer
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Core insulation material | polymer | |
Core colour sequence | black | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 5.7 mm | |
AWG cross-section | AWG 19 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | polymer | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -30 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |