13393 | HELUKABEL

Polymer control line MEGAFLEX 500 2 x 1.0 mm², AWG 18, unshielded, gray, 13393

Order No.: 93F1013
EAN: 4099891237998
MPN:
13393
Series: MEGAFLEX 500
13393 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.7965 €

Halogen-free control cable, 13393, HELUKABEL

For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Polymer
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Version Steuerleitung
Number of cores 2
Cable cross-section 1,0 mm²
AWG cross-section AWG 18
Colour grau
Material Polymer
Outer diameter 5.7 mm
Shielding ungeschirmt
Halogen free Yes
Protective conductor available No
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material Polymer
Core colour sequence schwarz
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 80 °C
Temperature range (active) -30 °C bis 80 °C
Test voltage 3 kV
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes