13433 | HELUKABEL

Polymer control line MEGAFLEX 500 2 x 2.5 mm², AWG 14, unshielded, gray, 13433

Order No.: 93F1033
EAN: 4099891238216
MPN:
13433
Series: MEGAFLEX 500
HELUKABEL
13433 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.8314 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.8314 €

Halogen-free control cable, 13433, HELUKABEL

For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Polymer
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Polymer
Adernfarbe schwarz
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 7.6 mm
AWG-Leiterquerschnitt AWG 14
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material Polymer
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes