13435 | HELUKABEL
Polymer control line MEGAFLEX 500 4 G 2.5 mm², AWG 14, unshielded, gray, 13435
Unit Price (€ / mtr.)
6.4974 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Halogen-free control cable, 13435, HELUKABEL
For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.
FEATURES
- Halogen-free
- Flame-retardant
- Oil-resistant
- Ozone-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: Polymer
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Version | Steuerleitung | |
Number of cores | 4 | |
Cable cross-section | 2,5 mm² | |
AWG cross-section | AWG 14 | |
Colour | grau | |
Material | Polymer | |
Outer diameter | 9.1 mm | |
Shielding | ungeschirmt | |
Halogen free | Yes | |
Protective conductor available | Yes | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | Polymer | |
Core colour sequence | schwarz | |
Drag chain suitable | No | |
Standard number | UL, CSA | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Temperature range (unmoved) | -40 °C bis 80 °C | |
Temperature range (active) | -30 °C bis 80 °C | |
Test voltage | 3 kV |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |