13458 | HELUKABEL

Polymer control line MEGAFLEX 500 4 G 6.0 mm², AWG 10, unshielded, gray, 13458

Order No.: 93F1045
EAN: 4099891238346
MPN:
13458
Series: MEGAFLEX 500
HELUKABEL
13458 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
13.7088 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
13.7088 €

Halogen-free control cable, 13458, HELUKABEL

For fixed installation or flexible application, with free movements without forcing which do not constantly recur and without tensile stress, for high mechanical strain. As a measuring and control cable primarily in machinery and plant construction, in air-conditoning systems, at the warehouse and conveyor systems, in ship-building and in the renewable energies such as in the construction of wind power stations.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Polymer
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Polymer
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 13 mm
AWG-Leiterquerschnitt AWG 10
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 6,0 mm²
Material Polymer
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes