13502 | HELUKABEL

Polymer control line MEGAFLEX 500-C 3 x 0.5 mm², AWG 20, shielded, gray, 13502

Order No.: 93F8883
EAN: 4060892056246
MPN:
13502
Series: MEGAFLEX 500-C
HELUKABEL
13502 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.8437 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.8437 €

Connection cable, 13502, HELUKABEL

The 13502 is a connection cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. Can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.

Features

  • Resistant to oil, UV radiation, ozone, weathering effects, hydrolysis, greases
  • Abrasion-resistant, notch-resistant
  • For outdoor use
  • Halogen-free
Technical specifications
Aderisolationsmaterial Polymer
Anzahl der Adern 3
Ausführung Steuerleitung
Außendurchmesser 6.1 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material Polymer
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes