13505 | HELUKABEL
Polymer control line MEGAFLEX 500-C 5 G 0.5 mm², AWG 20, shielded, gray, 13505
Control cable, 13505, HELUKABEL
The 13505 is a control cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. It can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.
Features
- Cores stranded in layers with optimal lay lengths
- Foil wrapping
- Abrasion-resistant
- Wear-resistant
Core insulation material | polymer | |
Core colour sequence | black | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 7.3 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | polymer | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |