13525 | HELUKABEL
Polymer control line MEGAFLEX 500-C 8 G 0.75 mm², AWG 19, shielded, gray, 13525
Connection cable, 13525, HELUKABEL
The 13525 is a connection cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. Can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.
Features
- Resistant to oil, UV radiation, ozone, weathering effects, hydrolysis, greases
- Abrasion-resistant, notch-resistant
- For outdoor use
- Halogen-free
Aderisolationsmaterial | Polymer | |
Anzahl der Adern | 8 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 9.5 mm | |
AWG-Leiterquerschnitt | AWG 19 | |
Farbe | grau | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,75 mm² | |
Material | Polymer | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 600 V | |
Prüfspannung | 3 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -30 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |