13537 | HELUKABEL
Polymer control line MEGAFLEX 500-C 5 G 1.0 mm², AWG 18, shielded, gray, 13537
Control cable, 13537, HELUKABEL
The 13537 is a control cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. It can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.
Features
- Cores stranded in layers with optimal lay lengths
- Foil wrapping
- Abrasion-resistant
- Wear-resistant
Aderisolationsmaterial | Polymer | |
Adernfarbe | schwarz | |
Anzahl der Adern | 5 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 8 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | grau | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | Polymer | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 600 V | |
Prüfspannung | 3 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -30 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |