13546 | HELUKABEL

Polymer control line MEGAFLEX 500-C 2 x 1.5 mm², AWG 16, shielded, gray, 13546

Order No.: 93F6363
EAN: 4060892056673
MPN:
13546
Series: MEGAFLEX 500-C
HELUKABEL
13546 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.165 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.165 €

Control cable, 13546, HELUKABEL

The 13546 is a control cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. It can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.

Features

  • Cores stranded in layers with optimal lay lengths
  • Foil wrapping
  • Abrasion-resistant
  • Wear-resistant
Technical specifications
Aderisolationsmaterial Polymer
Adernfarbe schwarz
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 7.5 mm
AWG-Leiterquerschnitt AWG 16
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material Polymer
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes