13557 | HELUKABEL
Polymer control line MEGAFLEX 500-C 12 G 1.5 mm², AWG 16, shielded, gray, 13557
Connection cable, 13557, HELUKABEL
The 13557 is a connection cable for fixed installation or flexible applications with non-recurring free movement, without forced movement control and without tensile stress; for heavy mechanical load in dry, damp and wet rooms as well as outdoors. Can be used as a connecting and control cable in machine and plant construction, HVAC technology, warehousing and materials handling technology, shipbuilding, renewable energy sector such as wind turbine construction.
Features
- Resistant to oil, UV radiation, ozone, weathering effects, hydrolysis, greases
- Abrasion-resistant, notch-resistant
- For outdoor use
- Halogen-free
Core insulation material | polymer | |
Number of cores | 12 | |
Version | control line | |
Outer diameter | 14 mm | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | polymer | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |