14002 | HELUKABEL

PVC control line OZ-BL 3 x 0.75 mm², AWG 19, unshielded, blue, 14002

Order No.: 93F6463
EAN: 4060892010255
MPN:
14002
Series: OZ-BL
HELUKABEL
14002 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
0.9520 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9520 €

Control cable, 14002, HELUKABEL

The 14002 is a control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced mo-tion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. These systems are not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.

Features

  • Cores stranded in layers with optimal lay lengths
  • Largely resistant to oil
  • For outdoor use
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 3
Ausführung Steuerleitung
Außendurchmesser 5.6 mm
AWG-Leiterquerschnitt AWG 19
Farbe blau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes