14003 | HELUKABEL
PVC control line OZ-BL 4 x 0.75 mm², AWG 19, unshielded, blue, 14003
Unit Price (€ / mtr.)
1.2257 € *
Available in 5 Days: 1,000 mtr. - if ordered today
Control cable, 14003, HELUKABEL
The 14003 is a control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced mo-tion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. These systems are not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.
Features
- Cores stranded in layers with optimal lay lengths
- Largely resistant to oil
- For outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | blue | |
| Material | PVC | |
| Outer diameter | 6.3 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |