14015 | HELUKABEL

PVC control line OZ-BL 7 x 1.0 mm², AWG 18, unshielded, blue, 14015

Order No.: 93F9376
EAN: 4060892010385
MPN:
14015
Series: OZ-BL
HELUKABEL
14015 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.4752 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.4752 €

Control cable, 14015, HELUKABEL

The 14015 is a PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. This system is not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.

Features

  • For intrinsically safe systems in explosion-endangered areas
  • Largely oil resistant
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 7
Ausführung Steuerleitung
Außendurchmesser 8.1 mm
AWG-Leiterquerschnitt AWG 18
Farbe blau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes