14019 | HELUKABEL
PVC control line OZ-BL 2 x 1.5 mm², AWG 16, unshielded, blue, 14019
Unit Price (€ / mtr.)
1.071 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control cable, 14019, HELUKABEL
The 14019 is a control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced mo-tion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. These systems are not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.
Features
- Cores stranded in layers with optimal lay lengths
- Largely resistant to oil
- For outdoor use
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 16 | |
Colour | blau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |