14023 | HELUKABEL
PVC control line OZ-BL 7 x 1.5 mm², AWG 16, unshielded, blue, 14023
Control cable, 14023, HELUKABEL
The 14023 is a control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced mo-tion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. These systems are not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.
Features
- Cores stranded in layers with optimal lay lengths
- Largely resistant to oil
- For outdoor use
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 7 | |
Version | control line | |
Outer diameter | 9.2 mm | |
AWG cross-section | AWG 16 | |
Colour | blue | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |