14034 | HELUKABEL

PVC connection cable OZ-BL-CY 12 x 0.75 mm², shielded, blue, 14034

Order No.: 93F8201
EAN: 4060892026881
MPN:
14034
Series: OZ-BL-CY
14034 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.1408 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
514.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.1408 €

Connecting cable, 14034, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology.

Features

  • Resistant to: UV radiation, weathering effects
  • Largely resistant to oil
  • For outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 12
Version Anschlussleitung
Outer diameter 11.1 mm
Colour blau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes