14050 | HELUKABEL
PVC connection cable OZ-BL-CY 2 x 1.5 mm², shielded, blue, 14050
Unit Price (€ / mtr.)
2.0587 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connecting cable, 14050, HELUKABEL
PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology.
Features
- Resistant to: UV radiation, weathering effects
- Largely resistant to oil
- For outdoor use
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 2 | |
Version | Anschlussleitung | |
Outer diameter | 7.1 mm | |
Colour | blau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -10 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |