14051 | HELUKABEL

PVC connection cable OZ-BL-CY 3 x 1.5 mm², shielded, blue, 14051

Order No.: 93F8209
EAN: 4060892027055
MPN:
14051
Series: OZ-BL-CY
HELUKABEL
14051 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.9988 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9988 €

Connecting cable, 14051, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology.

Features

  • Resistant to: UV radiation, weathering effects
  • Largely resistant to oil
  • For outdoor use
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 3
Ausführung Anschlussleitung
Außendurchmesser 7.7 mm
Farbe blau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -10 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes