14076 | HELUKABEL

PVC control line OZ-BL 12 x 0.75 mm², AWG 19, unshielded, blue, 14076

Order No.: 93F9369
EAN: 4060892010521
MPN:
14076
Series: OZ-BL
14076 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.3558 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
335.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.3558 €

Control cable, 14076, HELUKABEL

The 14076 is a PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. This system is not earthed and have a separate power circuit. This cable is not suitable for burial in the ground.

Features

  • For intrinsically safe systems in explosion-endangered areas
  • Largely oil resistant
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 12
Version Steuerleitung
Outer diameter 10.1 mm
AWG cross-section AWG 19
Colour blau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -15 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes